Dual Voltage-Controlled Oscillators (VCO) 1 Hz to 60 MHz DIP-16

You may also like:
74S00 74S00
Major Brands
74S175 74S175
Major Brands
74S04 74S04
Major Brands
74S02 74S02
Major Brands
74S194 74S194
Major Brands
74S74 74S74
Major Brands

$2.95 ea

774 In Stock
More will be available on Jul. 8

Email [email protected] for Product Availability


  • Jameco Part no.: 2298927
  • Manufacturer: TI
  • Manufacturer no.: 74S124
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

Dual Voltage-Controlled Oscillators (VCO) 1 Hz to 60 MHz DIP-16

Specifications

  • Series: 74S
  • Type: VCO (Dual)
  • Frequency: 1 Hz to 60 MHz
  • Voltage - Supply: 4.75 V to 5.25 V
  • Current - Supply: 105 mA
  • Operating Temperature: 0°C to 70°C
  • Package: 16-DIP (0.300", 7.62mm)
  • Mounting Type: Through Hole
  • Base Number: 74S124


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product