Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Dual 2 to 4 Decoder Demultiplexer 16 Pin DIP

You may also like:
74LS139 74LS139
74S00 74S00
74S02 74S02
74S04 74S04
74S194 74S194
74S74 74S74
74S175 74S175

$0.79 ea

459 ship on Sep. 30


  • Jameco Part no.: 48400
  • Manufacturer: Major Brands
  • Manufacturer no.: 74S139
    • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55
500+ $0.45

Request a Large Quantity Quote

Decoder/Demultiplexer

These Schottky-clamped circuits are designed to be used in high-performance memory-decoding or data-routing applications, requiring very short propagation delay times. In high-performance memory systems these decoders can be used to minimize the effects of system decoding. When used with high-speed memories, the delay times of these decoders are usually less than the typical access time of the memory. This means that the effective system delay introduced by the decoder is negligible.

Features

  • Designed specifically for high speed
  • Contains two fully independent 2-to-4-line decoders/demultiplexers
  • Schottky clamped for high performance
  • Typical propagation delay time (3 levels of logic): 7.5 ns
  • Typical power dissipation: 300 mW
  • DIP-16 package


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-16


Report a problem
Suggest a product