Dual 1-of-4 Line Data Selector/Multiplexer DIP-16

You may also like:
74LS153 74LS153
74S00 74S00
74S175 74S175
74S04 74S04
74S02 74S02
74S194 74S194
74S74 74S74
Clearance

$0.79 ea

165 ship on May. 13


  • Jameco Part no.: 48442
  • Manufacturer: Major Brands
  • Manufacturer no.: 74S153
  • HTS code: 8542390000
    • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55

Request a Large Quantity Quote

Dual 1-of-4 Line Data Selector/Multiplexer DIP-16

Specifications

  • Series: 74S
  • Type: Multiplexer
  • Circuit: 2 x 4:1
  • Independent Circuits: 1
  • Current - Output High, Low: 1 mA, 20 mA
  • Voltage Supply Source: Single Supply
  • Voltage - Supply: 4.75 V to 5.25 V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: 74S153


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product