Hex D-Type Flip Flop with Clear DIP-16

You may also like:
74S00 74S00
Major Brands
74S175 74S175
Major Brands
74S04 74S04
Major Brands
74S02 74S02
Major Brands
74S194 74S194
Major Brands
74S74 74S74
Major Brands
Clearance

$0.65 ea

351 In Stock


  • Jameco Part no.: 48493
  • Manufacturer: Major Brands
  • Manufacturer no.: 74S174
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $0.65
10+ $0.59
100+ $0.49
500+ $0.45
1000+ $0.39

Request a Large Quantity Quote

Hex D-Type Flip Flop with Clear DIP-16

Specifications

  • Propagation Delay: 8ns
  • Supply Voltage Min: 4.75V
  • Supply Voltage Max: 5.25V
  • Frequency: 110MHz
  • Output Current: 20mA
  • Trigger Type: Positive Edge
  • IC Output Type: Non Inverted
  • Operating Temperature Min: 0°C
  • Operating Temperature Max: 70°C
  • Termination Type: Through Hole


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product