256-Bit High-Performance Random-Access Memories (RAM) DIP-16

You may also like:
74S00 74S00
Major Brands
74S175 74S175
Major Brands
74S04 74S04
Major Brands
74S02 74S02
Major Brands
74S194 74S194
Major Brands
74S74 74S74
Major Brands
Clearance

$3.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2298951
  • Manufacturer: TI
  • Manufacturer no.: 74S201
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

256-Bit High-Performance Random-Access Memories (RAM) DIP-16

Specifications

  • Series: 74S
  • Static fully decoded RAMs organized as 256 words of one bit each
  • Schottky-clamped for high-performance
  • Compatible with most TTL and I²L circuits
  • Chip-select input simplify external decoding
  • Typical read access time: 42 ns
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: 74S201


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product