Quad 2-Line to 1-Line Data Selectors/Multiplexers DIP-16

You may also like:
74S00 74S00
74S175 74S175
74S04 74S04
74S02 74S02
74S194 74S194
74S74 74S74
Price Reduced

$0.99 ea

829 ship on May. 13


    • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

Quad 2-Line to 1-Line Data Selectors/Multiplexers DIP-16

Specifications

  • Logic Type: Data Selector / Multiplexer
  • No. of Channels: 4
  • Supply Voltage Min: 4.75V
  • Supply Voltage Max: 5.25V
  • Logic Case Style: DIP
  • No. of Pins: 16
  • Operating Temperature Min: 0°C


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product