Quad 4-Input Positive-NAND Buffers DIP-14

You may also like:
74S00 74S00
Major Brands
74S175 74S175
Major Brands
74S04 74S04
Major Brands
74S02 74S02
Major Brands
74S194 74S194
Major Brands
74S74 74S74
Major Brands
Clearance

$1.49 ea

266 In Stock


  • Jameco Part no.: 2298967
  • Manufacturer: TI
  • Manufacturer no.: 74S37
  • HTS code: 8542390000
    • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.29
100+ $1.15

Request a Large Quantity Quote

Quad 4-Input Positive-NAND Buffers DIP-14

Specifications

  • Series: 74S
  • Logic Type: NAND Gate
  • Number of Circuits: 4
  • Number of Inputs: 2
  • Voltage - Supply: 4.75 V to 5.25 V
  • Current - Output High, Low: 3 mA, 60 mA
  • Logic Level - Low: 0.8 V
  • Logic Level - High: 2 V
  • Max Propagation Delay @ V, Max CL: 6 ns @ 5 V, 150 pF
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 14-DIP (0.300", 7.62mm)
  • Base Number: 74S37


Report a problem
Suggest a product
Specification Value
PackageDIP-14


Report a problem
Suggest a product