Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Quad 2-Input Positive-NAND Buffers with Open-Collector Outputs DIP-14

You may also like:
74S02 74S02
Major Brands
74S03 74S03
Major Brands
74S05 74S05
TI
74S139 74S139
Major Brands
74S153 74S153
Major Brands
74S157 74S157
Major Brands
Clearance

$0.55 ea

263 In Stock


  • Jameco Part no.: 676983
  • Manufacturer: Major Brands
  • Manufacturer no.: 74S38
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $0.55
10+ $0.45
100+ $0.35

Request a Large Quantity Quote

Quad 2-Input Positive-NAND Buffers with Open-Collector Outputs DIP-14

Specifications

  • Series: 74S
  • Logic Type: NAND Gate
  • Number of Circuits: 4
  • Number of Inputs: 2
  • Features: Open Collector
  • Voltage - Supply: 4.75 V to 5.25 V
  • Current - Output High, Low: -, 60 mA
  • Logic Level - Low: 0.8 V
  • Logic Level - High: 2 V
  • Max Propagation Delay @ V, Max CL: 9 ns @ 5 V, 150 pF
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 14-DIP (0.300", 7.62mm)
  • Base Number: 74S38


Report a problem
Suggest a product
Specification Value
PackageDIP-14


Report a problem
Suggest a product