Bus Transceiver Dual 16 Channel 3 State 48-Pin TSSOP W Rail

You may also like:
74VHC573M 74VHC573M
Fairchild Semiconductor
74VHC04M 74VHC04M
Fairchild Semiconductor
74VHC139M 74VHC139M
Fairchild Semiconductor
74VHC74MTC 74VHC74MTC
Fairchild Semiconductor
74VHC00M 74VHC00M
Fairchild Semiconductor
74VHC244MTC 74VHC244MTC
Fairchild Semiconductor

$1.79 ea

584 ship on May. 23


  • Jameco Part no.: 784474
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 74VCX16245MTD
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
30+ $1.79
150+ $1.59
750+ $1.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Bus Transceiver Dual 16-Channel 3-Straight 48-Pin TSSOP


IC,74VCX16245MTD,

Report a problem
Suggest a product
Specification Value
Supplier PackageTSSOP W
Logic FamilyVCX
Logic FunctionBus Transceiver
Fabrication TechnologyCMOS
Output Type3-State
PolarityNon-Inverting
Output LevelCMOS
Data Flow DirectionBi-Directional
Input LevelCMOS
Number of Direction Control Inputs1 Low/High
Number of Input Enables per Element0
Number of Output Enables per Element1 Low
Number of Selection Inputs per Element0
Number of Elements per Chip2
Number of Channels per Chip16
Maximum Quiescent Current20uA
Maximum High Level Output Current-24mA
Maximum Low Level Output Current24mA
Maximum Propagation Delay Time @ Maximum CL[email protected]|[email protected]|[email protected]
Propagation Delay Test Condition30pF
Bus HoldNo
Tolerant I/Os3.6V
Minimum Operating Supply Voltage1.2V
Typical Operating Supply Voltage1.8V|2.5V|3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count48
Family74VCX16245
Product Width6.1mm
Product Height0.9mm
Product Length12.5mm
Product TypeBus Transceiver


Report a problem
Suggest a product