Inverter 6 Element CMOS 14-Pin TSSOP Rail

You may also like:
74VHC573M 74VHC573M
74VHC04M 74VHC04M
74VHC139M 74VHC139M
74VHC74MTC 74VHC74MTC
74VCX16245MTD 74VCX16245MTD
74VHC245M 74VHC245M

$0.21 ea

Call 1-800-831-4242


  • Jameco Part no.: 784491
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 74VHC04MTC
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
140+ $0.21
700+ $0.18
1400+ $0.16

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 140
Inverter 6-Element CMOS 14-Pin TSSOP


IC,74VHC04MTC,

Report a problem
Suggest a product
Specification Value
Supplier PackageTSSOP
Logic FamilyVHC
Logic FunctionInverter
Fabrication TechnologyCMOS
Number of Elements per Chip6
Maximum Quiescent Current2uA
Maximum High Level Output Current-8mA
Maximum Low Level Output Current8mA
Maximum Propagation Delay Time @ Maximum CL[email protected]|[email protected]
Propagation Delay Test Condition50pF
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingRail
Pin_Count14
Family74VHC04
Product Width4.4mm
Product Height0.9mm
Product Length5mm
Product TypeInverter Schmitt Trigger


Report a problem
Suggest a product