Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Monostable Multivibrator Dual 16-Pin SOIC N Rail

You may also like:
74VCX16245MTD 74VCX16245MTD
74VHC04M 74VHC04M
74VHC595MTC 74VHC595MTC
74VHC573M 74VHC573M
74VHC244MTC 74VHC244MTC
74VHC00M 74VHC00M

$0.35 ea

3,528 ship on Nov. 4


  • Jameco Part no.: 1213788
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 74VHC123AM
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542148011
  • Web Exclusive
# of units Price
145+ $0.35
725+ $0.29
3625+ $0.26

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 145
Monostable Multivibrator Dual 16-Pin SOIC


IC,74VHC123AM,

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
Logic FamilyVHC
Logic FunctionMonostable Multivibrator
Fabrication TechnologyCMOS
Number of Elements per Chip2
Maximum Quiescent Current0.004mA
Maximum High Level Output Current-8mA
Maximum Low Level Output Current8mA
Maximum Propagation Delay Time @ Maximum CL[email protected]|[email protected]
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count16
Family74VHC123
Product Width3.91mm
Product Height1.45mm
Product Length9.91mm
Product TypeMonostable Multivibrator


Report a problem
Suggest a product