# of units | Price |
---|---|
80+ | $0.65 |
400+ | $0.52 |
2000+ | $0.46 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Supplier Package | SOIC W |
Logic Family | VHCT |
Logic Function | Bus Transceiver |
Fabrication Technology | CMOS |
Output Type | 3-State |
Polarity | Non-Inverting |
Output Level | CMOS |
Data Flow Direction | Bi-Directional |
Input Level | TTL |
Number of Direction Control Inputs | 1 Low/High |
Number of Input Enables per Element | 0 |
Number of Output Enables per Element | 1 Low |
Number of Selection Inputs per Element | 0 |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Maximum Quiescent Current | 4uA |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Maximum Propagation Delay Time @ Maximum CL | [email protected] |
Propagation Delay Test Condition | 50pF |
Bus Hold | No |
Minimum Operating Supply Voltage | 4.5V |
Typical Operating Supply Voltage | 5V |
Maximum Operating Supply Voltage | 5.5V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Mounting | Surface Mount |
Packaging | Rail |
Pin_Count | 20 |
Family | 74VHCT245 |
Product Width | 7.47mm |
Product Height | 2.34mm |
Product Length | 12.8mm |
Product Type | Bus Transceiver |