Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Resistor Network Array 47 Ohm 2% Bussed 200mW per Element SIP-10

CTS
750-101-R47(4310R-101-470)
You may also like:
4308M-101-102 4308M-101-102
4310R-R87-102 4310R-R87-102
4310R-101-272 4310R-101-272
4310R-102-471LF 4310R-102-471LF
4308R-102-105 4308R-102-105
4310R-102-103 4310R-102-103

$0.89 ea

264 ship on Nov. 30
More Available – 4 weeks


  • Jameco Part no.: 772369
  • Manufacturer: CTS
  • Manufacturer no.: 750-101-R47(4310R-101-470)
  • HTS code: 8533100057
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.75
100+ $0.59
500+ $0.55
1000+ $0.49

Request a Large Quantity Quote

Resistor Network Array 47 Ohm 2% Bussed 200mW per Element SIP-10

Specifications

  • Series: 4300R
  • Circuit Type: Bussed
  • Resistance (Ohms): 47
  • Tolerance: ±2%
  • Number of Resistors: 9
  • Resistor-Ratio-Drift: 50ppm/°C
  • Number of Pins: 10
  • Power Per Element: 200mW
  • Temperature Coefficient: ±100 ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Supplier Package: 10-SIP
  • Size: 0.984" L x 0.085" W (24.99 mm x 2.16 mm)
  • Height - Seated (Max): 0.195" (4.95 mm)
  • Base Number: 4310R


Report a problem
Suggest a product
Specification Value
Number of Terminals10
Circuit DesignatorBussed
Resistance (ohm)47
Number of Resistors9
Power Rating per Resistor0.200 W
Power Rating1.25 W
TechnologyThick Film
Family750


Report a problem
Suggest a product