10 Pack Clear White Rectangular LED

You may also like:
MCDL-5013URC-50 MCDL-5013URC-50
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2211653">Substitute Products

  • Jameco Part no.: 2211653
  • Manufacturer: Parallax
  • Manufacturer no.: 751-00009
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541409500
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $4.49
10+ $3.99

Request a Large Quantity Quote

10 Pack Clear White Rectangular LED

Specifications

  • Forward Voltage: 3-3.2 V
  • Forward Current: 20mA
  • Wavelength: 460-467 nm
  • Luminous Intensity: 1000-1400mcd
  • Dimensions: 2 x 3 x 4 mm

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product