LiPo Battery Monitor with Alarm

You may also like:
RAINBOW-DRONE-V1 RAINBOW-DRONE-V1
80380 80380
80300 80300
80335 80335
80204 80204
80361 80361

$12.29 ea

Call 1-800-831-4242


  • Jameco Part no.: 2253651
  • Manufacturer: Parallax
  • Manufacturer no.: 752-00014
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $12.29
5+ $11.69

Request a Large Quantity Quote

LiPo Battery Monitor with Alarm

This Lithium Polymer Battery Tester with Low Voltage Alarm features loud twin piezoelectric buzzers and a LED to notify you once your cells reach a user-defined voltage. This unit also features a handy built-in LED display that will show the voltage of each cell followed by the overall voltage of the pack. Don't risk your prized model by flying on spent batteries!

Features

  • Recommended for use with the ELEV-8 V2 Quadcopter.
  • Connects directly to the batteries balancing lead - no extra connectors or wires necessary.
  • Twin piezoelectric buzzers may be heard from over a hundred feet away.
  • Easy to program - just press the micro switch (under the buzzers) until your desired alarm voltage level is displayed. We recommend 3.5 volts for LiPo batteries.

Applications

  • Mount it directly to your Parallax ELEV-8 v2 Quadcopter Kit - never wonder when it's time to land.
  • Use it to check battery pack and individual cell levels before or after use.

Specifications

  • Weight: 0.46 ounces (13 g)
  • Size: 1.6 x 1.2 x 0.51 inches (41 x 30 x 13 mm)
  • Battery type: LiPo/LiFe/Li-ion
  • Input: 2 to 8 Cells
  • Cell Voltage Display Range: 0.5 V to 4.5 V
  • Total Voltage Display Range: 3.7 V to 36 V
  • Alarm Setting Range: Off or 2.7 V to 3.8 V
  • Alarm Volume at 1 meter (peak, C weighted): 105 dB
DISCLAIMER OF LIABILITY: Parallax Inc. or Jameco Electronics is not responsible for any direct, indirect, special, or consequential damages and personal injuries, including that to life, and health, resulting from the customer's application and use of these Parallax Inc. products. You, the customer, assume full and unlimited responsibility for all LiPo Battery Tester with Low Voltage Alarm customer applications and uses. Your purchase of this LiPo Battery Tester with Low Voltage Alarm product constitutes your agreement to hereafter assume full and total responsibility for your subsequent utilization of the LiPo Battery Tester with Low Voltage Alarm and you agree to defend, protect, save harmless, and indemnify Parallax Inc. or Jameco Electronics, its officers, and employees relative to your potential use and misuse of this product. Should you disagree, please do not complete this purchase or return to the point of purchase.

By purchasing this product you agree to the above terms.

Downloads & Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product