Resistor Network/Array 8 Bussed 10k Ohm 2% 80mW Power per Element 200ppm SRT-9

You may also like:
LVK12R050FER LVK12R050FER
4116R-1-221 4116R-1-221
4116R-1-471LF 4116R-1-471LF
4116R-1-331LF 4116R-1-331LF
4116R-1-102LF 4116R-1-102LF
MDP16-03-101G MDP16-03-101G

$2.95 ea

750 ship on Oct. 23


  • Jameco Part no.: 2290759
  • Manufacturer: CTS
  • Manufacturer no.: 752091103GP
  • Jameco Catalog
# of units Price
1+ $2.95
10+ $2.49
100+ $1.95
500+ $1.59

Request a Large Quantity Quote

Resistor Network/Array 8 Bussed 10k Ohm ±2% 80mW Power/Element 200ppm SRT-9

Specifications

  • Circuit Type: Bussed
  • Resistance (Ohms): 10k
  • Tolerance: ±2%
  • Number of Resistors: 8
  • Number of Pins: 9
  • Power Per Element: 80 mW
  • Temperature Coefficient: ±200ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Surface Mount
  • Device Package: SRT-9
  • Size / Dimension: 0.515" L x 0.080" W (13.08mm x 2.03mm)
  • Height - Seated (Max): 0.100" (2.53mm)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product