Round Concave Black Pushbutton Switch Cap Slip On

You may also like:
MS102-RED MS102-RED
Jameco ValuePro
R18-29B-BLK R18-29B-BLK
Jameco ValuePro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco ValuePro
R13-23A-R R13-23A-R
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 578443
  • Manufacturer: C&K
  • Manufacturer no.: 752702000
  • HTS code: 7326190000
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.45

Request a Large Quantity Quote

Round Concave Black Pushbutton Switch Cap Slip On

Specifications

  • Switch Type: Pushbutton
  • Shape: Round, Concave
  • Color: Black
  • Illumination: Non-Illuminated
  • For Use With/Related Products: 8020, 8060, E010, E020, KM11, L and TP Series
  • Mounting Type: Slip On
  • Size: 9.53mm Dia x 6.35mm H


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product