Quadruple Differential RS422 RS485 Line Driver DIP-16

You may also like:
74ALS30 74ALS30
74ALS00 74ALS00
74ALS240 74ALS240
74ALS74 74ALS74
74ALS169 74ALS169
74ALS20 74ALS20

$0.99 ea

269 ship on May. 17


  • Jameco Part no.: 2298391
  • Manufacturer: Motorola
  • Manufacturer no.: 75ALS192
  • HTS code: 8542148011
    • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.85
100+ $0.65

Request a Large Quantity Quote

Quadruple Differential RS422 RS485 Line Driver DIP-16

Specifications

  • Type: Driver
  • Protocol: RS-422, RS-485
  • Number of Drivers/Receivers: 4/0
  • Voltage - Supply: 4.75 V to 5.25 V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: 75ALS192


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product