1/2 W, 1/4'' Round - Single Turn - 1kΩ Cermet Potentiometer

You may also like:
75H103 (3329H-1-103) 75H103 (3329H-1-103)
Spectrol/Vishay Corporation
3221P10K/3329P-1-103VP/LF 3221P10K/3329P-1-103VP/LF
Jameco Valuepro
82WFR10K (3329U-1-103) 82WFR10K (3329U-1-103)
BI Technologies
62PR100K (3329H-1-104) 62PR100K (3329H-1-104)
BI Technologies
82PR50K (3329H-1-503-VP) 82PR50K (3329H-1-503-VP)
BI Technologies
75H100K (3329H-1-104) 75H100K (3329H-1-104)
Spectrol/Vishay Corporation
Clearance

$0.49 ea

10% discount applied in cart

346 In Stock


  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25

Request a Large Quantity Quote

1kΩ Round Sealed Cermet Trimmer Potentiometer


Features:

  • Resistance: 10Ω to 1kΩ
  • Tolerance: 10%
  • Power rating: 0.5W @ 125°C
  • Single-Turn
  • Insulation resistance: 1000MΩ min.
  • Operating temperature range: -55°C to +150°C
  • Size: 0.25" Diameter x 0.330" H
  • Side adjustment
  • Connection: Solder pins

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3329
    FamilyX
    Resistance (Ohm)1000
    Power Rating0.5 W
    Tolerance10%
    Product TypeTrimmer
    Number of Turns1
    Actuator TypeSide Slot
    Termination StylePins
    Shaft Diameter3.15 mm
    Resistive Element MaterialCermet
    TechnologySealed
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    TaperLinear
    Width5.9 mm
    Height8 mm
    Length6.9 mm
    Temperature Coefficient100 ppm/°C
    Actuator OrientationSide
    Resistance1 KOhm


    Report a problem
    Suggest a product