Shorting Blocks Black Open-Type 0.100" Pitch (2.54mm)

You may also like:
2012J-OR-R 2012J-OR-R
7600A-R 7600A-R
2012JH-R 2012JH-R
2012J-CR 2012J-CR
JOPENB-R JOPENB-R
GJWCL-B-R GJWCL-B-R

$0.15 ea

24,901 In Stock
More Available – 14 weeks


  • Jameco Part no.: 22024
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7600-B-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Open Socket Shorting Block 0.100" (2.54mm)

Features:

  • Terminal Pitch: 0.100" (2.54 mm)
  • Current rating: 3A
  • Dielectric withstanding: AC 500V/min.R.M.S.
  • Insulator resistance: 1000M ohms min
  • Contact resisitance: 20M ohms min
  • Operation temperature: -55° to 85°C


Report a problem
Suggest a product
Specification Value
Number of Contacts2
Number of Rows1
Product TypeTop Open
Current Rating3 A
Maximum Contact Resistance20 mOhm
Contact PlatingGold Over Nickel
Contact MaterialPhosphor Bronze
Housing MaterialPolybutylene Terephthalate
ColorBlack
Pitch0.100 in., 2.54 mm
Depth6 mm
Length5 mm


Report a problem
Suggest a product