Resistor Net 220 Ohm 2% 1.8 Watt 100ppm °C Isolated 16-Pin DIP Gull Wing Surface Mount

You may also like:
4816P-T01-103LF 4816P-T01-103LF
EXB-V8V472JV EXB-V8V472JV
EXB-38V220JV EXB-38V220JV
4816P-T02-472 4816P-T02-472
4816P-T01-101 4816P-T01-101
742C083105JP 742C083105JP

$1.89 ea

Call 1-800-831-4242


  • Jameco Part no.: 1179612
  • Manufacturer: CTS
  • Manufacturer no.: 766163221GP
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Web Exclusive
# of units Price
30+ $1.89
150+ $1.59
750+ $1.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Resistor Thick Film Network 220 Ohm 2% 1.8 Watt ±100ppm/°C Isolated Ceramic 16-Pin SOGN Gull Wing Surface Mount /Slide Pack

Report a problem
Suggest a product
Specification Value
Circuit DesignatorIsolated
Resistance (ohm)220
Number of Resistors8
Number of Terminals16
Power Rating per Resistor6/25 W
Power Rating1.8 W
Family766
TypeNetwork
Temperature Coefficient100ppm/°C
Terminal Pitch1.27mm
Termination StyleGull Wing
Tolerance2%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTape and Reel|Slide Pack
Case StyleCeramic
Package TypeSMT
Package/CaseSMT
Product Depth6mm
Product Height1.55mm
Product Length9.9mm
Product TypeResistor Networks and Arrays


Report a problem
Suggest a product