Screw Terminal 4 Pin Power Tap 6-32 Through Hole

You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
19098-0080 19098-0080
19035-0009 19035-0009
19002-0025 19002-0025
19019-0030 19019-0030
New Product

$0.45 ea

360 ship on Nov. 30
More Available – 9 weeks


  • Jameco Part no.: 2315095
  • Manufacturer: Keystone Electronics
  • Manufacturer no.: 7691
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.39
100+ $0.29

Request a Large Quantity Quote

Screw Terminal 4 Pin Power Tap 6-32 Through Hole

Specifications

  • Terminal Type: Screw Terminal, Power Tap
  • Screw Size: 6-32
  • Termination: Snap-Fit
  • Current Rating (Amps): 15 A
  • Number of Pins: 4
  • Mounting Type: Through Hole
  • Features: Screw Included
  • Contact Finish: Tin
  • Contact Material: Brass Screw Material: Brass Screw Finish: Nickel


Report a problem
Suggest a product
Specification Value
Product TypePCB Screw Terminal
Stud SizeN/A
Wire Gauge (AWG)N/A
GenderN/A
InsulationBrass
ColorNickel
Product Depth (inch)0.210
Product Length (inch)0.310
PlatingNickel
Body MaterialBrass


Report a problem
Suggest a product