100kΩ 3/4" Rectangle Trimmer Potentiometer 15-Turn

You may also like:
3006P-1-104VP 3006P-1-104VP
89PHR100K (3009P-1-104) 89PHR100K (3009P-1-104)
79PR100K (3006P-1-104) 79PR100K (3006P-1-104)
3386T-1-LS10K 3386T-1-LS10K
3386T-1-LS1MEG 3386T-1-LS1MEG
3386T-1-LS100K 3386T-1-LS100K
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
72XWR250K(3386B-1-254) 72XWR250K(3386B-1-254)
Price Reduced

$1.09 ea

228 ship on Oct. 16


  • Jameco Part no.: 2198401
  • Manufacturer: BI Technologies
  • Manufacturer no.: 76PR100K (3009W-1-104)
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
250+ $0.75
1000+ $0.65

Request a Large Quantity Quote

100kΩ 3/4" Rectangle Trimmer Potentiometer


Features:

  • Resistance: 100kΩ
  • Number of turns: 15
  • Power rating: 3/4W
  • Side adjustment
  • 3-pin through-hole
  • Cermet potentiometer

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3009
    FamilyW
    TaperLinear
    Resistance (Ohms)100000
    Tolerance (%)10
    Power Rating0.75 W
    Resistive Element MaterialCermet
    Number of Turns15
    Actuator OrientationSide
    Actuator TypeSide Slot
    Type3/4" Rectangular
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    Width (mm)4.83
    Height (mm)8.64
    Length (mm)19.05
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Shaft Diameter (mm)2.36


    Report a problem
    Suggest a product