Specification |
Value |
Switch Type | DIP |
Number of Positions | 3 |
Actuator Type | Piano |
Mounting | Through Hole |
Family | 76 |
Voltage Rating | 30 VDC |
Current Rating | [email protected] |
Dielectric Strength | 500Vrms |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold/Nickel |
Minimum Insulation Resistance | 1000MOhm |
Seal Location | Base |
Terminal Type | PC Pins |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Packaging | Tube |
Pitch | 2.5 mm |
Total Pitch | 5 mm |
Depth | 9.65 mm |
Length | 9.7 mm |
Height | 7.65 mm |
Report a problem
Suggest a product