DIP Switch 3 Position On Off Single Pole 0.15 Amp @ 30 Volt Recessed Rocker

You may also like:
206-4 206-4
Jameco Valuepro
206-8 206-8
Jameco Valuepro
76SB08ST 76SB08ST
Grayhill
78B08S 78B08S
Grayhill
206-4BT 206-4BT
Jameco Valuepro
206-2 206-2
Jameco Valuepro

$1.29 ea

Call 1-800-831-4242


  • Jameco Part no.: 788176
  • Manufacturer: Grayhill
  • Manufacturer no.: 76RSB03ST
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
40+ $1.29
200+ $1.12
1000+ $0.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40
Switch DIP ON OFF Single Pole Single Throw (SPST) 3 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles/Switch Cycles 2.54 mm Thru-Hole

Report a problem
Suggest a product
Specification Value
Switch TypeDIP
Number of Positions3
Actuator TypeRocker Recessed
MountingThrough Hole
Family76
Voltage Rating30 VDC
Current Rating[email protected]
Dielectric Strength750Vrms
Body OrientationStraight
Contact MaterialCopper Alloy
Contact PlatingGold/Nickel
Minimum Insulation Resistance1000MOhm
Seal DescriptionTape/N/A
Seal LocationTop/Base
Terminal TypePC Pins
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
PackagingTube
Pitch2.5 mm
Total Pitch5 mm
Depth9.65 mm
Length9.7 mm
Height7.42 mm


Report a problem
Suggest a product