DIP Switch SPST 4 Position Flush Rocker Actuator 150mA 30VDC Through Hole

You may also like:
206-4 206-4
Jameco Valuepro
206-8 206-8
Jameco Valuepro
76SB08ST 76SB08ST
Grayhill
78B08S 78B08S
Grayhill
206-4BT 206-4BT
Jameco Valuepro
206-9 206-9
Jameco Valuepro
Clearance

$0.35 ea

10% discount applied in cart

6,860 In Stock


  • Jameco Part no.: 2280031
  • Manufacturer: Grayhill
  • Manufacturer no.: 76RSB04S
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $0.35
10+ $0.25
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

DIP Switch SPST 4 Position Flush Rocker Actuator 150mA 30VDC Through Hole

Specifications

  • Series: 76
  • Circuit: SPST
  • Number of Positions: 4
  • Current Rating: 150mA
  • Voltage Rating: 30VDC
  • Actuator Type: Rocker
  • Actuator Level: Flush, Recessed
  • Contact Material: Copper Alloy
  • Contact Finish: Gold
  • Height Above Board: 0.292" (7.41mm)
  • Mounting Type: Through Hole
  • Termination Style: PC Pin
  • Pitch: 0.100" (2.54mm), Full
  • Washable: Yes
  • Features: Tape Seal
  • Operating Temperature: -40°C to 85°C
  • Body Material: Thermoplastic
  • Length: 0.480" (12.19mm)
  • Mechanical Life: 2,000 Cycles
  • Electrical Life: 2,000 Cycles


Report a problem
Suggest a product
Specification Value
Switch TypeDIP
Number of Positions4
Actuator TypeRocker Flush (Standard)
MountingThrough Hole
Contact FormSPST
Family76
Voltage Rating30 VDC
Current Rating[email protected]
Body OrientationStraight
Contact MaterialCopper Alloy
Contact PlatingGold
Seal DescriptionTape
Seal LocationTop
Terminal TypePC Pins
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Pitch2.54 mm
Total Pitch7.62 mm
Depth9.65 mm
Length12.2 mm
Height7.49 mm


Report a problem
Suggest a product