DIP Switch 2 Position Single Pole Raised Rocker

You may also like:
206-4 206-4
Jameco Valuepro
206-8 206-8
Jameco Valuepro
76SB08ST 76SB08ST
Grayhill
78B08S 78B08S
Grayhill
206-4BT 206-4BT
Jameco Valuepro
206-9 206-9
Jameco Valuepro

$1.95 ea

2 ship on Jun. 2


  • Jameco Part no.: 788230
  • Manufacturer: Grayhill
  • Manufacturer no.: 76SB02T
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
40+ $1.95
200+ $1.65
1000+ $1.45

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40
2-Position Thru-Hole DIP Switches
SB - Raised Rocker Style, SPST

  • SPST rocker
  • Spring ball contact
  • Carrying current: 5A
  • Dielectric strength: 500VRMS
  • Position: 2
  • Length: 0.280"

    Report a problem
    Suggest a product
  • Specification Value
    Switch TypeDIP
    Number of Positions2
    Actuator TypeRocker Raised
    MountingThrough Hole
    Family76
    Voltage Rating30 VDC
    Current Rating[email protected]
    Dielectric Strength500Vrms
    Body OrientationStraight
    Contact MaterialCopper Alloy
    Contact PlatingGold/Nickel
    Minimum Insulation Resistance1000MOhm
    Seal LocationBase
    Terminal TypePC Pins
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    PackagingTube
    Pitch2.5 mm
    Total Pitch2.5 mm
    Depth9.65 mm
    Length7.1 mm
    Height8 mm


    Report a problem
    Suggest a product