This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products# of units | Price |
---|---|
40+ | $1.29 |
200+ | $1.11 |
1000+ | $0.98 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Switch Type | DIP |
Number of Positions | 3 |
Actuator Type | Rocker Raised |
Mounting | Through Hole |
Family | 76 |
Voltage Rating | 30 VDC |
Current Rating | [email protected] |
Dielectric Strength | 750Vrms |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold/Nickel |
Minimum Insulation Resistance | 1000MOhm |
Seal Description | Tape/N/A |
Seal Location | Top/Base |
Terminal Type | PC Pins |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Packaging | Tube |
Pitch | 2.5 mm |
Total Pitch | 5 mm |
Depth | 9.65 mm |
Length | 9.7 mm |
Height | 8 mm |