# of units | Price |
---|---|
35+ | $1.49 |
175+ | $1.29 |
875+ | $1.09 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Switch Type | DIP |
No. of Positions | 4 |
Actuator Style | Rocker Raised |
Mounting | Through Hole |
Family | 76 |
Maximum DC Voltage Rating | 30V |
Maximum Current Rating | [email protected] |
Dielectric Strength | 750Vrms |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold/Nickel |
Minimum Insulation Resistance | 1000MOhm |
Seal Location | Base |
Terminal Type | PC Pins |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Packaging | Tube |
Terminal Pitch | 2.5mm |
Total Pitch | 7.5mm |
Product Depth | 9.65mm |
Product Length | 12.2mm |
Product Height | 8mm |