DIP Switch On Off Single Pole Single Throw 4 Raised Rocker 0.15 Amp 30 Volt PC Pins 2000 Cycle 2.5mm Through Hole Tube

You may also like:
76SB04T 76SB04T
3-435640-5 3-435640-5
206-4 206-4
206-8 206-8
76SB08ST 76SB08ST
78B08S 78B08S
206-4BT 206-4BT
206-2 206-2
Price Reduced

$1.49 ea

191 In Stock
More Available – 3 weeks


  • Jameco Part no.: 696888
  • Manufacturer: Grayhill
  • Manufacturer no.: 76SB04T
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.39
100+ $1.29

Request a Large Quantity Quote

Standard Rocker-Raised DIP Switch

Switch Contacts: SPST, Breadboard Friendly

Features:
  • 8-pin, 4-position
  • Spring and ball contacts
  • Compatible socket: 112206

    Report a problem
    Suggest a product
  • Specification Value
    Switch TypeDIP
    Number of Positions4
    Actuator TypeRocker Raised (Standard)
    MountingThrough Hole
    Contact FormSPST
    Family76
    Voltage Rating30 VDC
    Current Rating[email protected]
    Dielectric Strength750Vrms
    Body OrientationStraight
    Contact MaterialCopper Alloy
    Contact PlatingGold/Nickel Barrier
    Minimum Insulation Resistance1000MOhm
    Seal DescriptionTape
    Seal LocationTop
    Terminal TypePC Pins
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    PackagingTube
    Pitch2.5 mm
    Total Pitch15 mm
    Depth9.65 mm
    Length12.2 mm
    Height8 mm


    Report a problem
    Suggest a product