DIP Switch Standard Raised Rocker 16-Pin SPST 30VDC 150mA

You may also like:
76SB08ST 76SB08ST
Grayhill
206-4 206-4
Jameco ValuePro
206-8-JVP 206-8-JVP
Jameco ValuePro
78B08S 78B08S
Grayhill
206-4BT 206-4BT
Jameco ValuePro
206-9 206-9
Jameco ValuePro
New Product

$1.25 ea

921 In Stock
More Available – 18 weeks


  • Jameco Part no.: 2333167
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 76SB08ST-JVP
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $1.25
10+ $1.09
50+ $0.95
250+ $0.85

Request a Large Quantity Quote

DIP Switch Standard Raised Rocker 16-Pin SPST 30VDC 150mA

Features:

  • Switch contact form: SPST
  • 8 switches
  • Raised rocker
  • Standard profile
  • 16-pin, 8-position
  • Spring and ball contacts
  • Compatible socket: 112222


Report a problem
Suggest a product
Specification Value
Switch TypeDIP
Number of Positions8
Actuator TypeRocker Raised (Standard)
MountingThrough Hole
Contact FormSPST
FamilyValuePro
Voltage Rating30 VDC
Current Rating[email protected]
Dielectric Strength750Vrms
Body OrientationStraight
Contact MaterialCopper Alloy
Contact PlatingGold/Nickel Barrier
Minimum Insulation Resistance1000MOhm
Seal DescriptionN/A
Seal LocationN/A
Terminal TypePC Pins
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
PackagingTube
Pitch2.54 mm
Total Pitch17.78 mm
Depth9.65 mm
Length22.4 mm
Height8 mm


Report a problem
Suggest a product