DIP Switch 2 Position On Off Double Pole Double Throw 0.15 Amp @ 30 Volt Raised Rocker

Grayhill
76SD02ST
You may also like:
206-8 206-8
RS-04-B RS-04-B
76SB08ST 76SB08ST
78B08T 78B08T
206-2-VP-R 206-2-VP-R
78B04ST 78B04ST

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2050466
  • Manufacturer: Grayhill
  • Manufacturer no.: 76SD02ST
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
13+ $5.19
65+ $4.65
130+ $4.16

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 13
Switch DIP ON OFF Double Pole Double Throw (DPDT) 2 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/Switch Cycles 2.54 mm Thru-Hole

Report a problem
Suggest a product
Specification Value
Number of Positions2
Family76
Actuator StyleRaised Rocker
Maximum DC Voltage Rating30V
Maximum Current Rating[email protected]
Contact PlatingGold/Nickel
Mechanical Life2000Cycle
Actuator Length1.22mm
Body OrientationStraight
Contact MaterialCopper Alloy
Dielectric Strength750Vrms
Maximum Contact Resistance<=30mOhm
Minimum Insulation Resistance1000MOhm
Pole Throw ConfigurationDPDT
Seal DescriptionTape(Polyester Film)
Terminal TypePC Pins
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingTube
Row Space7.62mm
Terminal Pitch2.54mm
Total Pitch2.54mm
Product Depth9.65mm
Product Length9.65mm
Product TypeSwitch DIP
Product Height8mm


Report a problem
Suggest a product