Resistor Network Array 33K Ohm 2% Bussed 100mW per Element SIP-10

You may also like:
10BRN1K(4310R-101-102) 10BRN1K(4310R-101-102)
10BRN4.7K(4310R-101-472) 10BRN4.7K(4310R-101-472)
10BRN10K(4310R-101-103) 10BRN10K(4310R-101-103)
10BRN330(4310R-101-331) 10BRN330(4310R-101-331)
L101S471LF(4310R-101-471LF) L101S471LF(4310R-101-471LF)
10BRN2.2K(4310R-101-222K) 10BRN2.2K(4310R-101-222K)
New Product

$0.89 ea

877 ship on Apr. 14
More Available – 9 weeks


  • Jameco Part no.: 2313079
  • Manufacturer: CTS
  • Manufacturer no.: 770-101-333(4310R-101-333)
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.75
100+ $0.59
500+ $0.55
1000+ $0.49

Request a Large Quantity Quote

Resistor Network Array 33K Ohm 2% Bussed 100mW per Element SIP-10

Specifications

  • Series: 770
  • Circuit Type: Bussed
  • Resistance (Ohms): 33K (33,000)
  • Tolerance: ±2%
  • Number of Resistors: 9
  • Number of Pins: 10
  • Power Per Element: 100 mW
  • Temperature Coefficient: ±100ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 10-SIP
  • Size: 1.000" L x 0.098" W (25.40 mm x 2.50 mm)
  • Height - Seated (Max): 0.195" (4.95 mm)


Report a problem
Suggest a product
Specification Value
Number of Terminals10
Circuit DesignatorBussed
Resistance (Ohm)33000
Number of Resistors9
Power Rating per Resistor0.200 W
Power Rating1.25 W
TechnologyThick Film
Family770
Resistance33 KOhm
Tolerance2%


Report a problem
Suggest a product