Automotive AMP/TE Male Terminal Pin Tin Plating 10-12 AWG

You may also like:
JS-1105-T-R JS-1105-T-R
Jameco Valuepro
08-50-0114 08-50-0114
Molex
39-00-0039 39-00-0039
Molex
02-06-1103 02-06-1103
Molex
02-09-2118 02-09-2118
Molex
02-06-2103 02-06-2103
Molex

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1977403">Substitute Products

  • Jameco Part no.: 1977403
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 770003-3
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

Automotive AMP/TE Male Terminal Pin Tin Plating 10-12 AWG

MATE-N-LOK Series

Features:

  • Manufacturer: AMP/TE Connectivity
  • Manufacture#: 770003-3
  • Gender: Male
  • Voltage Rating: 600 V
  • Current Rating: 19 A
  • Contact Material: Phosphor Bronze
  • Termination Style: Crimp
  • Wire Gauge: 10-12 AWG
  • Plating: Pre - Tin


Report a problem
Suggest a product
Specification Value
FamilyMate-N-Lock
GenderPin
Wire Gauge (AWG)10-12
Contact PlatingTin
Contact MaterialPhosphor Bronze
Voltage Rating600 VAC
Current Rating19 A
Mounting TypeCrimp


Report a problem
Suggest a product