AMP Universal MATE-N-LOK Connectors 2 Position In Line Plug

You may also like:
350690-1 350690-1
171822-4 171822-4
350547-1 350547-1
350767-1 350767-1
350809-1 350809-1
350779-1 350779-1

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

525608">Substitute Products

  • Jameco Part no.: 525608
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 770017-1
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.75
10+ $0.65
25+ $0.55

Request a Large Quantity Quote

Amp/Tyco Universal MATE-N-LOK Connectors

2 Position 6.35 mm Straight Cable Mount

Use with Related Products

  • Terminal Socket 18-24 AWG (Recommended: Mfg# 770253-3, p/n: 758815)
  • Terminal Pin 14-20 AWG (Recommended: Mfg# 770248-1, p/n: 985268)
  • Terminal Pin 10-12 AWG (Recommended: Mfg# 770003-3, p/n: 1977403)
  • Terminal Socket 10-12 AWG (Recommended: Mfg# 770004, p/n: 2232665)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product