This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
758794">Substitute Products# of units | Price |
---|---|
110+ | $0.27 |
550+ | $0.23 |
1100+ | $0.20 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Product Type | COMBINATION LINE CONNECTOR |
Body/Shell Style | PLUG |
Contact Gender | MALE AND FEMALE |
Number of Contacts | 3 |
Mounting Type | CABLE |
Additional Feature | COMPATIBLE CONTACTS: 350418-1; 350418-5; 770147-1; 350417-1; 350417-3, PLUG |
Manufacturer Series | 770074 |
Filter Feature | NO |
Mixed Contacts | NO |
DIN Conformance | NO |
IEC Conformance | NO |
MIL Conformance | NO |
Empty Shell | YES |
Zero Insertion Force | NO |
UL Flammability Code | 94V-2 |
Shell Material | NYLON |
Mating Information | MULTIPLE MATING PARTS AVAILABLE |