Universal Mate-N-Lok II Socket Loose Piece

TE Connectivity Rohs logo
770247-3
You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

985233">Substitute Products

  • Jameco Part no.: 985233
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 770247-3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
70+ $0.75
350+ $0.63
1750+ $0.57

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 70

Universal Mate-N-Lok II Socket Loose Piece




UMNL II SOK PTPPHBZ LP 12-10

Report a problem
Suggest a product
Specification Value
Product TypeConnector Contact
Contact GenderFEMALE
Manufacturer Series770247-3
Body OrientationStraight
Contact MaterialPhosphor Bronze
Terminal TypeWIRE TERMINAL
Contact FinishTIN
Wire Gauge (AWG)10-14
PackagingLoose Piece
Wire Cross Section (mm2)4.86
MountingCable Mount
Termination MethodCrimp
Contact PlatingPre-Tin
Length24.89 mm
Depth4.45 mm
CAGE Code0PJN9
GenderSKT
Contact TypePower
Current Rating19A


Report a problem
Suggest a product