Contact Socket Crimp Straight Cable Mount Strip

TE Connectivity Rohs logo
770253-3
You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity
39-01-2245 39-01-2245
Molex
43860-0001 43860-0001
Molex

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 758815
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 770253-3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1000+ $0.43
5000+ $0.35
10000+ $0.32

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 1,000
Contact Socket Crimp Straight Cable Mount Strip


UMNL II SOK PTPPHBZ LP 24-18

Report a problem
Suggest a product
Specification Value
Contact GenderFEMALE
Manufacturer Series770253-3
Contact MaterialPHOSPHOR BRONZE
Terminal TypeWIRE TERMINAL
Contact FinishTIN
Wire Gauge (AWG)18
Wire Cross Section (mm2)0.8


Report a problem
Suggest a product