Specification |
Value |
Product Type | COMBINATION LINE CONNECTOR |
Body/Shell Style | PLUG |
Contact Gender | MALE |
Number of Contacts | 14 |
Mounting Type | CABLE |
Additional Feature | MATE-N-LOK, COMPATIBLE CONTACTS: 770901-1; 770901-3; 770985-1; 770985-3, PO |
Manufacturer Series | 770582 |
Filter Feature | NO |
Mixed Contacts | NO |
DIN Conformance | NO |
IEC Conformance | NO |
MIL Conformance | NO |
Empty Shell | YES |
Zero Insertion Force | NO |
UL Flammability Code | 94V-0 |
Shell Material | POLYAMIDE |
Mating Information | MULTIPLE MATING PARTS AVAILABLE |
Option | GENERAL PURPOSE |
Report a problem
Suggest a product