Mini-Universal MATE-N-LOK 16-Position 2-Row Plug Housing for Male or Female Contact 4.2mm Free Hanging Crimp Individual

You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$1.29 ea

3,971 ship on Feb. 2


  • Jameco Part no.: 839172
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 770583-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
40+ $1.29
200+ $1.09
1000+ $0.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40

Mini-Universal MATE-N-LOK 16-Position 2-Row Plug Housing for Male or Female Contact 4.2mm Free Hanging Crimp

Specifications

  • Series: Mini-Universal MATE-N-LOK
  • Connector Type: Plug
  • Contact Type: Male or Female
  • Number of Positions: 16 Position
  • Pitch: 0.165" (4.2 mm)
  • Number of Rows: 2 Row
  • Row Spacing: n/a
  • Mounting Style: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Latching Type: Latch Lock
  • Housing Color: White
  • NOTE: Contacts not included


Report a problem
Suggest a product
Specification Value
Contact GenderPlug
Number of Rows2
Number of Contacts16
Mounting TypeFree Hanging (In-Line)
Current RatingN/A
Voltage RatingN/A
Maximum Contact ResistanceN/A
Housing ColorWhite
Contact PlatingN/A
Contact MaterialN/A


Report a problem
Suggest a product