Connector Housing Male 20 Position 4.14mm Straight Individual

TE Connectivity
770585-1
You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$1.79 ea

72 ship on Aug. 23


  • Jameco Part no.: 759025
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 770585-1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
30+ $1.79
150+ $1.59
750+ $1.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Connector Housing Male 20 Position 4.14mm Crimp Straight Cable Mount

Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts20
Number of Rows2
Housing ColorWhite
Housing MaterialNylon
Body OrientationStraight
Wire Size16-30AWG
TypeHousing
Family770585
Maximum Current Rating9.5A/Contact
Maximum Voltage Rating600VDC|600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
PackagingIndividual
Pitch4.14mm
Product Depth23.83mm
Product Length43.1mm
Product TypeConnector Discrete Wire Housing
Product Height15.19mm


Report a problem
Suggest a product