*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
224+ | $0.216 |
448+ | $0.194 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | CST-100 |
Product Type | Receptacle |
Style | Housing |
Gender | Female Socket |
Number of Contacts | 6 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting | Free Hanging |
Termination Method | Crimp |
Fastening Method | Locking Ramp |
Additional Feature | Contacts Not Included |
Pitch | 2.54 mm, 0.100 in. |