Resistor Net 10k Ohm 2% 4/5 Watt ±100ppm °C BUS 6-Pin SIP Pin Through Hole Bulk

You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
CTS
10BRN1K(4310R-101-102) 10BRN1K(4310R-101-102)
Jameco Valuepro
10BRN4.7K(4310R-101-472) 10BRN4.7K(4310R-101-472)
Jameco Valuepro
10BRN10K(4310R-101-103) 10BRN10K(4310R-101-103)
Jameco Valuepro
RSL10X331G(4310R-101-331) RSL10X331G(4310R-101-331)
Jameco Valuepro
L101S471LF(4310R-101-471LF) L101S471LF(4310R-101-471LF)
Jameco Valuepro

$0.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 778437
  • Manufacturer: CTS
  • Manufacturer no.: 77061103P
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
105+ $0.49
525+ $0.40
2625+ $0.36

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 105
Resistor Thick Film Network 10K Ohm 2% 0.8 Watt ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Report a problem
Suggest a product
Specification Value
Number of Terminals6
Circuit DesignatorBussed
Resistance (Ohm)10000
Number of Resistors5
Power Rating per Resistor0.125 W
Power Rating0.80 W
TechnologyThick Film
Family770
Resistance10 KOhm
Tolerance2%


Report a problem
Suggest a product