Connector Housing Receptacle 4 Position 3.96 mm Crimp Straight Cable Mount

You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1-480698-0 1-480698-0
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity

$0.194 ea

97,075 ship on Feb. 20

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 236347
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 770849-4
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1000+ $0.194
2000+ $0.174

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 1,000

4 Position Rectangular Receptacle Housing for Female Sockets 0.156" (3.96mm) Crimp

Specifications

  • Series: SL-156
  • Connector Type: Receptacle
  • Contact Type: For Female Sockets
  • Pitch - Mating: 0.156" (3.96 mm)
  • Number of Positions: 4
  • Number of Rows: 1
  • Row Spacing: n/a
  • Number of Positions Loaded: None
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Fastening Type: Polarizing Key
  • Insulation Color: Natural
  • Note: Contacts Not Included
  • Base Number: 770849


Report a problem
Suggest a product
Specification Value
FamilySL-156
Product TypeHousing
Body/Shell StyleReceptacle
GenderFemale Socket
Number of Contacts4
Number of Rows1
Body OrientationStraight
MountingFree Hanging (In-Line)
TerminationCrimp
Fastening MethodLocking Ramp
Additional FeaturePolarized, Contacts Not Included
Pitch0.156 in., 3.96 mm
Current Rating6.5 A
Voltage Rating250 VAC
Maximum Contact ResistanceN/A
Contact PlatingN/A
Contact MaterialN/A
Housing MaterialNylon, GF
Housing ColorNatural/White
UL Flammability Code94 V-0


Report a problem
Suggest a product