Mini-Universal MATE-N-LOK Stamped Contact Socket Tin 18-22 AWG Crimp

You may also like:
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity
43031-0007 43031-0007
Molex
39-01-2245 39-01-2245
Molex

$0.21 ea

102,553 ship on Oct. 5


  • Jameco Part no.: 525798
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 770988-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1000+ $0.21
5000+ $0.17
10000+ $0.15

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 1,000

Mini-Universal MATE-N-LOK Stamped Contact Socket Tin 18-22 AWG Crimp

Specifications

  • Series: Mini-Universal MATE-N-LOK
  • Type: Stamped
  • Pin or Socket: Socket
  • Contact Termination: Crimp
  • Wire Gauge: 18-22 AWG
  • Contact Material: Brass
  • Contact Finish: Tin
  • Contact Finish Thickness: 100 µin (2.54 µm)
  • Base Number: 770988


Report a problem
Suggest a product
Specification Value
FamilyMini-Universal MATE-N-LOK
GenderSocket
Wire Gauge (AWG)18-22
Contact PlatingTin (100u")
Contact MaterialBrass
Voltage Rating600 VAC/VDC
Current Rating11.2 A
Mounting TypeCrimp


Report a problem
Suggest a product