Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

830-Point Solderless Breadboard Mounted with 3 Binding Posts

You may also like:
WBU-204-R WBU-204-R
WBU-301-R WBU-301-R
WBU-202-R WBU-202-R
WBP-317 WBP-317
PROTO KIT PROTO KIT
BB-801 BB-801

$12.95 ea

64 ship on Aug. 3
More Available – 5 weeks


  • Jameco Part no.: 2294471
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7757
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.49
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

830-Point Solderless Breadboard Mounted with 3 Binding Posts

These long-lasting breadboards feature screen-printed color coordinates suitable for many types of digital and analog prototyping and circuit design. The binding post/banana jacks also unscrew to secure a wire to the post. Use AC/DC breadboard power supply, P/N 77682.

Features:

  • (3) Threaded binding posts/banana jacks (red, black and green)
  • Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
  • 0.1" hole spacing
  • Pins are identified by numbered rows and columns
  • Ideal for high frequency and low noise circuits
  • One-year warranty
  • Use to breadboard and debug circuit designs
  • Low static, plastic body - CMOS safe
  • Nickel-plated clips designed to withstand up to 5,000 insertion cycles
  • Breadboard strips connect together to form larger working areas
  • Components are easily interconnected using 20-28 AWG wire ( P/N 19290 & P/N 20080)
  • Bus strips: 2
  • Contact points: 830
  • Breadboard size: 6.5"L x 2.2"W
  • Baseplate size: 8.5"L x 5.1"W
  • Weight: 0.35 lbs.

Recommended Accessories



Report a problem
Suggest a product
Specification Value
Contact Points830
Terminal Strips1
Bus Strips2
Binding Posts3
Hole Spacing (in.)0.1
Breadboard Dimensions (in.)6.5 x 2.5
Base Plate Dimensions (in.)7.2 x 3.74
Weight (lbs.)0.355
Packages SupportedDIP


Report a problem
Suggest a product