Screw Terminal 4 Pin Power Tap 6-32 Through Hole

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
34541 34541
TE Connectivity
Clearance

$0.39 ea

10% discount applied in cart

1,113 In Stock


  • Jameco Part no.: 2313095
  • Manufacturer: Keystone Electronics
  • Manufacturer no.: 7780
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.25
500+ $0.22

Request a Large Quantity Quote

Screw Terminal 4 Pin Power Tap 6-32 Through Hole

Specifications

  • Terminal Type: Screw Terminal, Power Tap
  • Screw Size: 6-32
  • Termination: Snap-Fit
  • Current Rating (Amps): 15 A
  • Number of Pins: 4
  • Mounting Type: Through Hole
  • Features: Screw not Included
  • Contact Finish: Tin
  • Contact Material: Brass


Report a problem
Suggest a product
Specification Value
Product TypePCB Snap-In Terminal
Stud Size6-32
Wire Gauge (AWG)N/A
GenderN/A
InsulationNon-Insulated
ColorNickel
Width0.210 in.
Length0.310 in.
PlatingTin
Body MaterialBrass


Report a problem
Suggest a product