3/4 Watt Rectangular Cermet Potentiometer 3/4 Inch 1MEG Ohm 10% 15 Turn

You may also like:
89PR1MEG/3006P-1-105VP 89PR1MEG/3006P-1-105VP
89PR20 (3006P-1-200VP) 89PR20 (3006P-1-200VP)
3006P-1-103VP/LF 3006P-1-103VP/LF
2103P5K(3006P-1-502LF) 2103P5K(3006P-1-502LF)
2103P1K/3007P/3006P-1-102 2103P1K/3007P/3006P-1-102
3006P-1-104VP 3006P-1-104VP
43P202 (3006P-1-202) 43P202 (3006P-1-202)
Slashed Prices - Limited Quantity

$1.09 ea

118 ship on Dec. 16


  • Jameco Part no.: 2198381
  • Manufacturer: BI Technologies
  • Manufacturer no.: 77PR1MEG (3006W-1-105)
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
250+ $0.75

Request a Large Quantity Quote

1Meg Ohms 750mW 3/4" Rectangular Cermet Trimmer Potentiometer 15-Turn Side Adjust PC Pins THM

Specifications

  • Resistance: 1Meg Ohms
  • Power (Watts): 0.75W, 3/4W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 15
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size / Dimension: Rectangular - 0.25" x 0.19" Face x 0.75"L (6.35mm x 4.83mm x 19.05mm)


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3006
FamilyW
TaperLinear
Resistance (Ohms)1000000
Tolerance (%)10
Power Rating0.75 W
Resistive Element MaterialCermet
Number of Turns20
Actuator OrientationSide
Actuator TypeSide Slot
Type3/4" Rectangular
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Width (mm)4.83
Height (mm)9.14
Length (mm)19.05
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.54


Report a problem
Suggest a product