3/4 Watt Rectangular Cermet Potentiometer 3/4 Inch 2K Ohm 10% 15 Turn

You may also like:
3006P-1-103VP/LF 3006P-1-103VP/LF
2103P5K(3006P-1-502LF) 2103P5K(3006P-1-502LF)
3006P-1-102/3007P-1-102 3006P-1-102/3007P-1-102
3006P-1-104VP 3006P-1-104VP
3006P-1-503VP 3006P-1-503VP
3006P-1-203VP (43P203/961-20) 3006P-1-203VP (43P203/961-20)
Price Reduced

$0.79 ea

10% discount applied in cart

380 ship on May. 10


  • Jameco Part no.: 2198399
  • Manufacturer: BI Technologies
  • Manufacturer no.: 77PR2K (3006W-1-202)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.55
1000+ $0.49

Request a Large Quantity Quote

2K Ohms 750mW 3/4" Rectangular Cermet Trimmer Potentiometer 15-Turn Side Adjust PC Pins THM

Specifications

  • Resistance: 2K Ohms
  • Power (Watts): 0.75W, 3/4W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 15
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size / Dimension: Rectangular - 0.25" x 0.19" Face x 0.75"L (6.35mm x 4.83mm x 19.05mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3006
FamilyW
Resistance (Ohm)2000
Power Rating0.75 W
Tolerance10%
Product TypeTrimmer
Number of Turns20
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter2.54 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width4.83 mm
Height9.14 mm
Product Length19.05 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance2 KOhm


Report a problem
Suggest a product