IC 7809CT 9V 1A Positive Voltage Regulator TO-220-3

You may also like:
7805T 7805T
Major Brands
LM317T LM317T
Major Brands
LM7805CT LM7805CT
Fairchild Semiconductor
7812T 7812T
Major Brands
L78L05ACZ L78L05ACZ
Major Brands
7905T 7905T
Major Brands

$0.59 ea

834 In Stock
More Available – 3 weeks


  • Jameco Part no.: 1958641
  • Manufacturer: Major Brands
  • Manufacturer no.: 7809T
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.49
100+ $0.29
500+ $0.27

Request a Large Quantity Quote

Standard Regulator 9 Volt 1 Amp 3 Pin 3+ Tab

Specifications

The 78XX series of three terminal positive regulators are useful in a wide range of applications. Each type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

Features

  • Output Current up to 1A (2.2A peak)
  • Thermal Overload Protection
  • Short Circuit Protection
  • Output Transistor Safe Operating Area Protection


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Voltage Output (V)(Min/Fixed)9
Output Current1 A
Output TypeFixed


Report a problem
Suggest a product